Reference Only

RTY090LVDDB

Motion & Position Sensors - Industrial RTY 90-DEGREE 5V DUAL SIGNAL

Manufacturer:

Mfr Part:
RTY090LVDDB

TTI Part:
RTY090LVDDB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryMotion & Position Sensors - Industrial
ProductRotary Position Sensors
Output TypeAnalog - Voltage
Voltage Rating5 VDC to 30 VDC
Linearity1 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Resistance Range10 kOhms
TypeHall Effect Rotary Position Sensor
MeasuresAngle
TechnologyHall Effect
Mounting StyleScrew
Accuracy1.6 %
IP RatingIP67, IP69K
Mechanical Travel90 deg
PackagingBulk
Product TypeIndustrial Motion & Position Sensors
SeriesRTY
SubcategorySensors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8543704500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

5In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$54.21$54.21
$49.91$249.55
$47.51$475.10
$47.03$846.54
$44.97$2,428.38
$43.79$4,729.32
$43.35$10,924.20
$42.91$42,910.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes