Reference Only

RSCDRRM2.5MDSE3

Board Mount Pressure Sensors DIP, Dual Rad Barbed Differential, 3.3V

Manufacturer:

Mfr Part:
RSCDRRM2.5MDSE3

TTI Part:
RSCDRRM2.5MDSE3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBoard Mount Pressure Sensors
Pressure TypeDifferential
Operating Pressure2.5 mbar
Accuracy0.1 %
Output TypeDigital
Mounting StyleThrough Hole
Interface TypeSPI
Operating Supply Voltage3.3 V
Port TypeDual Radial Barbed, Same Side
Resolution24 bit
Package / CaseDIP-8
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesRSC
PackagingBulk
Operating Supply Current1.7 mA
Port Size1.93 mm
Product TypeBoard Mount Pressure Sensors
SubcategorySensors
Supply Voltage - Max3.33 V
Supply Voltage - Min3.27 V
TradenameTruStability

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS9026204000
TARIC9026208000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 50 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$100.77$10,077.00
$99.32$19,864.00
$89.21$44,605.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.