Reference Only
PX3AN2BH100PSDAX
End of Life
Pressure Sensors - Industrial PRES XDCR HVY DUTY 100PSI SEAL
Datasheet
PX3AN2BH100PSDAX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Pressure Sensors - Industrial | |
| Packaging | Each | |
| Product Type | Industrial Pressure Sensors | |
| Series | PX3 | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 9026204000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $187.73 | $187.73 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes