Reference Only

PX3AN1BH200PSAAX

End of Life
Pressure Sensors - Industrial Brass 1/4 NPT port HNBR, Sealed Gage

Manufacturer:

Mfr Part:
PX3AN1BH200PSAAX

TTI Part:
PX3AN1BH200PSAAX

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryPressure Sensors - Industrial
ProductTransducers
Operating Pressure200 psi
Pressure TypeSealed Gauge
Accuracy0.25 %
Output TypeAnalog
Port Size1/4 in - 18 NPT Male
Output Voltage500 mV to 4.5 V
Operating Supply Voltage5 V
Diameter17 mm
Length50 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
PackagingBulk
Pressure PortPort
Product TypeIndustrial Pressure Sensors
SeriesPX3
SubcategorySensors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS9026204000
TARIC9026202000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

50In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$153.60$1,536.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.