Reference Only
PX3AM1BS1.6BAAAX
End of Life
Pressure Sensors - Industrial PRESS XDCR HVY DUTY 1.6BAR ABS
Datasheet
PX3AM1BS1.6BAAAX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Pressure Sensors - Industrial | |
| Port Size | M12 x 1.5 Male per ISO 6149-3 | |
| Packaging | Each | |
| Product Type | Industrial Pressure Sensors | |
| Series | PX3 | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 9026204000 |
| TARIC | 9026202000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |