Reference Only

PX2AN1XX150PAAAX

End of Life
Pressure Sensors - Industrial PX2 Pressure Transducer

Manufacturer:

Mfr Part:
PX2AN1XX150PAAAX

TTI Part:
PX2AN1XX150PAAAX

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryPressure Sensors - Industrial
ProductTransducers
Accuracy0.25 %
Output TypeAmplified
Height21.5 mm
Length66 mm
PackagingTray
Product TypeIndustrial Pressure Sensors
SeriesPX2
SubcategorySensors
Width21.5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS9026204000
TARIC9026208000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.