Reference Only
OP-AR62
Limit Switches 15A 120V SPDT Enclosed Switch
Datasheet
OP-AR62 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Limit Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Actuator | Roller Lever | |
| Current Rating | 15 A | |
| Voltage Rating AC | 480 VAC | |
| Voltage Rating DC | 250 VDC | |
| Operating Force | 2.22 N to 5.56 N (8 oz to 20 oz) | |
| Termination Style | Screw | |
| Mounting Style | Conduit (1/2 in) | |
| Packaging | Each | |
| Actuator Style | Roller Lever | |
| Product Type | Limit Switches | |
| Subcategory | Switches | |
| Type | Limit |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509055 |
| TARIC | 8536508099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 6a/6a-I |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
18In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $314.49 | $314.49 | |
| $311.38 | $1,556.90 | |
| $305.86 | $3,058.60 | |
| $290.56 | $8,716.80 | |
| $280.37 | $28,037.00 |
Need more?
My Notes
Sign into see notes.