Reference Only

OP-AR30

Limit Switches Roller Lever SPDT CCW Actuation

Manufacturer:

Mfr Part:
OP-AR30

TTI Part:
OP-AR30

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryLimit Switches
IlluminatedNon-Illuminated
Contact FormSPDT
ActuatorRoller Lever
Current Rating15 A
Voltage Rating AC480 VAC
Voltage Rating DC250 VDC
Operating Force1.1 N
NEMA Rating1, 3, 4, 13
Termination StyleScrew
Mounting StyleChassis Mount
TypeGlobal Limit Switch
PackagingEach
Actuator StyleRoller Lever
Product TypeLimit Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536509040
TARIC8536508099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number6a/6a-I
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$670.64$670.64
$619.63$3,098.15
$588.43$5,884.30
$576.49$14,412.25
$570.79$57,079.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes