Reference Only
OP-AR
Limit Switches 15A @ 480VAC SPDT Electro
Datasheet
OP-AR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Limit Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Actuator | Roller Lever | |
| Current Rating | 15 A | |
| Voltage Rating AC | 480 VAC | |
| Voltage Rating DC | 250 VDC | |
| Operating Force | 5.56 N | |
| Termination Style | Screw | |
| Mounting Style | Chassis Mount | |
| Type | Global Limit Switch | |
| Packaging | Each | |
| Actuator Style | Roller Lever | |
| Product Type | Limit Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509055 |
| TARIC | 8536508099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 6a/6a-I |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
17In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $306.28 | $306.28 | |
| $291.31 | $873.93 | |
| $283.94 | $1,419.70 | |
| $280.34 | $2,803.40 | |
| $277.05 | $8,311.50 | |
| $267.59 | $26,759.00 |
Need more?
Sign in to add projects and notes