Reference Only
NSCSSNN015PDUNV
Board Mount Pressure Sensors SIP,Mani Mt In Diam 15psi Differ,1.8-12V
Datasheet
NSCSSNN015PDUNV DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Board Mount Pressure Sensors | |
| Pressure Type | Differential | |
| Operating Pressure | 15 psi | |
| Accuracy | 0.25 % | |
| Output Type | Analog | |
| Mounting Style | Through Hole | |
| Port Type | Manifold | |
| Package / Case | SIP-4 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Supply Voltage - Max | 5 V | |
| Series | TSC / NSC | |
| Packaging | Bulk | |
| Moisture Sensitive | Yes | |
| Operating Supply Current | 1.5 mA | |
| Product Type | Board Mount Pressure Sensors | |
| Subcategory | Sensors | |
| Tradename | TruStability |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 9026204000 |
| TARIC | 9026202000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
450
On Order
450 expected 12-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $43.48 | $4,348.00 | |
| $42.19 | $6,328.50 | |
| $41.77 | $20,885.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes