Reference Only

NSCSHHN005PDUNV

Board Mount Pressure Sensors SIP,Dual Radial Barb 5psi Diff,1.8-12V

Manufacturer:

Mfr Part:
NSCSHHN005PDUNV

TTI Part:
NSCSHHN005PDUNV

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBoard Mount Pressure Sensors
Pressure TypeDifferential
Operating Pressure5 psi
Accuracy0.25 %
Output TypeAnalog
Mounting StyleThrough Hole
Port TypeDual Radial Barbed
Package / CaseSIP-4
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesTSC / NSC
PackagingBulk
Operating Supply Current1.5 mA
Product TypeBoard Mount Pressure Sensors
SubcategorySensors
Supply Voltage - Max5 V
TradenameTruStability

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS9026204000
TARIC9026208000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 50)
Quantity Unit PriceExt. Price
$46.05$4,605.00
$45.58$6,837.00
$45.12$22,560.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.