Reference Only

NSCDANN005PGUNV

Board Mount Pressure Sensors DIP,Sing AxialBarbed 5 PSI Gage, 1.8-12V

Manufacturer:

Mfr Part:
NSCDANN005PGUNV

TTI Part:
NSCDANN005PGUNV

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBoard Mount Pressure Sensors
Pressure TypeGauge, Differential
Operating Pressure0 psi to 5 psi
Accuracy0.25 %
Output TypeAnalog
Mounting StyleThrough Hole
Port TypeSingle Axial Barbed
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesTSC / NSC
PackagingBox
Operating Supply Current1.5 mA
Product TypeBoard Mount Pressure Sensors
SubcategorySensors
Supply Voltage - Max5 V
TradenameTruStability

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS9026204000
TARIC9026208000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 100 / Multiples: 50)
Quantity Unit PriceExt. Price
$42.65$4,265.00
$41.06$6,159.00
$40.65$20,325.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.