Reference Only

NGCMB10AX01M

Limit Switches 1M Cble,Flying Leads 1NC/1NO Pin Plunger

Manufacturer:

Mfr Part:
NGCMB10AX01M

TTI Part:
NGCMB10AX01M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryLimit Switches
IlluminatedNon-Illuminated
Contact FormSPDT
ActuatorPlunger
Current Rating10 A
Operating Force18 Ncm
Termination StyleCable
IP RatingIP67
Actuator StylePlunger
Product TypeLimit Switches
SeriesNGC
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509055
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 30 / Multiples: 30)
Quantity Unit PriceExt. Price
$72.99$2,189.70
$64.88$7,785.60
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes