Reference Only
NGCMB10AX01A1B
Limit Switches 1M Cble,Flying Leads 1NC/1NO Side Rotary
Datasheet
NGCMB10AX01A1B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Limit Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Actuator | Side Rotary | |
| Current Rating | 10 A | |
| Operating Force | 5.5 N | |
| Termination Style | Cable | |
| IP Rating | IP67 | |
| Packaging | Each | |
| Product Type | Limit Switches | |
| Series | NGC | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536509055 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $45.51 | $1,365.30 | |
| $43.90 | $5,268.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes