Reference Only
NGCMA10AX01M
Limit Switches 1M Cble,Flying Leads 1NC/1NO Pin Plunger
Datasheet
NGCMA10AX01M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Limit Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Actuator | Plunger | |
| Current Rating | 10 A | |
| Operating Force | 18 Ncm | |
| Termination Style | Cable | |
| IP Rating | IP67 | |
| Packaging | Each | |
| Actuator Style | Plunger | |
| Product Type | Limit Switches | |
| Series | NGC | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536509055 |
| TARIC | 8536508090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $59.74 | $59.74 | |
| $59.15 | $295.75 | |
| $48.97 | $489.70 | |
| $46.33 | $1,389.90 | |
| $45.87 | $2,752.20 | |
| $44.70 | $5,364.00 | |
| $44.25 | $11,062.50 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.