Reference Only
NGCMA10AX01C
Limit Switches 1M Cble,Flying Leads 1NC/1NO RollerPlungr
Datasheet
NGCMA10AX01C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Limit Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Actuator | Roller Plunger | |
| Current Rating | 10 A | |
| Operating Force | 11 N | |
| Termination Style | Cable | |
| IP Rating | IP67 | |
| Packaging | Each | |
| Actuator Style | Roller Plunger | |
| Product Type | Limit Switches | |
| Series | NGC | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536509055 |
| TARIC | 8536508090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
17In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $56.36 | $56.36 | |
| $51.68 | $103.36 | |
| $50.92 | $254.60 | |
| $49.48 | $494.80 | |
| $48.73 | $1,461.90 | |
| $48.25 | $2,895.00 | |
| $47.77 | $5,732.40 | |
| $47.30 | $12,771.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes