Reference Only
MS27735-27
Toggle Switches Toggle SW DPDT 3POS SOLDER TERM STD LVR
Datasheet
MS27735-27 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Toggle Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPDT | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Lug | |
| Current Rating | 15 A | |
| Voltage Rating AC | 125 VAC | |
| Bushing Size | 15/32-32 | |
| Actuator | Paddle | |
| Terminal Seal | Sealed | |
| Contact Plating | Nickel | |
| Packaging | Each | |
| Actuator Length | 17.27 mm | |
| Actuator Style | Standard Round | |
| Maximum Operating Temperature | + 71 C | |
| Minimum Operating Temperature | - 65 C | |
| Product Type | Toggle Switches | |
| Subcategory | Switches | |
| Part # Aliases | MS27735-27 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 8b/8b-I |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium oxide |
19In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $72.33 | $72.33 | |
| $62.00 | $1,550.00 | |
| $60.11 | $3,005.50 | |
| $59.51 | $5,951.00 | |
| $58.92 | $11,784.00 | |
| $58.34 | $29,170.00 | |
| $57.76 | $86,640.00 | |
| $57.19 | $171,570.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes