Reference Only
MS27240-3
Basic / Snap Action Switches Sealed SE/EN SWITCHES
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Basic / Snap Action Switches | |
| Series | EN | |
| Type | Enclosed Limit Switch | |
| Contact Form | DPDT | |
| Actuator | Roller Plunger | |
| Current Rating | 7 A | |
| Voltage Rating DC | 28 VDC | |
| Operating Force | 6 lb to 12 lb | |
| Termination Style | Wire Lead | |
| Mounting Style | Panel Mount | |
| Packaging | Bulk | |
| Actuator Style | Roller Plunger | |
| Illuminated | Non-Illuminated | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Snap Action Switches | |
| Subcategory | Switches | |
| Part # Aliases | MS27240-3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536509055 |
| TARIC | 8536501900 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
139In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $718.65 | $718.65 | |
| $711.52 | $2,134.56 | |
| $703.13 | $7,031.30 | |
| $683.59 | $17,089.75 | |
| $676.81 | $33,840.50 | |
| $653.42 | $65,342.00 | |
| $642.39 | $321,195.00 | |
| $631.18 | $946,770.00 |
Need more?
Sign in to add projects and notes