Reference Only
MS27240-1
Basic / Snap Action Switches Sealed SE/EN SWITCHES
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Basic / Snap Action Switches | |
| Series | EN | |
| Type | Micro Switch | |
| Contact Form | DPDT | |
| Switch Function | OFF - (ON) | |
| Actuator | Plunger | |
| Current Rating | 7 A | |
| Voltage Rating DC | 28 VDC | |
| Operating Force | 2722 gf to 5443 gf | |
| Termination Style | Wire Lead | |
| Mounting Style | Chassis Mount | |
| Packaging | Bulk | |
| Actuator Style | Plunger | |
| Illuminated | Non-Illuminated | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Snap Action Switches | |
| Subcategory | Switches | |
| Part # Aliases | MS27240-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | 9A991.d |
| HTS | 8536509040 |
| TARIC | 8536501100 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead CAS# 7439-92-1 |
706In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $706.20 | $706.20 | |
| $699.20 | $2,097.60 | |
| $692.26 | $3,461.30 | |
| $675.90 | $6,759.00 | |
| $667.01 | $16,675.25 | |
| $658.02 | $65,802.00 | |
| $651.50 | $325,750.00 | |
| $645.04 | $967,560.00 |
Need more?
Sign in to add projects and notes