Reference Only
MS27216-6
Basic / Snap Action Switches SWITCH SNAP ACTION SPDT 500MA
Datasheet
MS27216-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Basic / Snap Action Switches | |
| Type | Micro Switch | |
| Contact Form | SPDT | |
| Switch Function | ON - (OFF), OFF - (ON) | |
| Actuator | Lever | |
| Current Rating | 500 mA | |
| Voltage Rating DC | 28 VDC | |
| Operating Force | 198 gf | |
| Termination Style | Solder Lug | |
| Mounting Style | Chassis Mount | |
| Packaging | Each | |
| Actuator Style | Lever | |
| Contact Material | Gold | |
| Illuminated | Non-Illuminated | |
| Maximum Operating Temperature | + 121 C | |
| Minimum Operating Temperature | - 65 C | |
| Product Type | Snap Action Switches | |
| Subcategory | Switches | |
| Tradename | Microswitch |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536509040 |
| TARIC | 8536501900 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Diboron trioxide (1303-86-2);Lead monoxide (lead oxide) (1317-36-8);Lead (7439-92-1) |
779In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $956.37 | $956.37 | |
| $946.90 | $4,734.50 | |
| $926.78 | $9,267.80 | |
| $917.61 | $22,940.25 | |
| $908.52 | $45,426.00 | |
| $899.52 | $89,952.00 | |
| $890.62 | $445,310.00 | |
| $881.80 | $1,322,700.00 |
Need more?
Sign in to add projects and notes