Reference Only
MS27216-5
Basic / Snap Action Switches 3A @ 28 VDC SPDT Hermetically Sealed
Datasheet
MS27216-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Basic / Snap Action Switches | |
| Series | HM | |
| Type | Micro Switch | |
| Contact Form | SPDT | |
| Switch Function | ON - (OFF), OFF - (ON) | |
| Actuator | Lever | |
| Current Rating | 3 A | |
| Voltage Rating AC | 125 VAC | |
| Voltage Rating DC | 28 VDC | |
| Operating Force | 2 N | |
| Termination Style | Solder Lug | |
| Mounting Style | Chassis Mount | |
| Packaging | Tray | |
| Actuator Style | Lever | |
| Illuminated | Non-Illuminated | |
| Product Type | Snap Action Switches | |
| Subcategory | Switches | |
| Tradename | Microswitch | |
| Part # Aliases | MS27216-5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536509040 |
| TARIC | 8536508000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,076In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $525.49 | $525.49 | |
| $520.28 | $1,560.84 | |
| $515.12 | $2,575.60 | |
| $510.01 | $5,100.10 | |
| $504.95 | $12,623.75 | |
| $499.94 | $24,997.00 | |
| $494.98 | $49,498.00 |
Need more?
Sign in to add projects and notes