Reference Only
MS27216-4
Basic / Snap Action Switches SW SPDT 4A 115VAC 28VDC Roll Wire Lead
Datasheet
MS27216-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Basic / Snap Action Switches | |
| Type | Micro Switch | |
| Contact Form | SPDT | |
| Switch Function | ON - (OFF), OFF - (ON) | |
| Actuator | Lever | |
| Current Rating | 4 A | |
| Voltage Rating AC | 115 VAC | |
| Voltage Rating DC | 28 VDC | |
| Operating Force | 198 gf | |
| Termination Style | Wire Lead | |
| Mounting Style | Chassis Mount | |
| Packaging | Each | |
| Actuator Style | Wobble | |
| Illuminated | Non-Illuminated | |
| Product Type | Snap Action Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536509040 |
| TARIC | 8536508099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
63In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $787.09 | $787.09 | |
| $779.28 | $2,337.84 | |
| $771.56 | $3,857.80 | |
| $763.91 | $7,639.10 | |
| $756.34 | $18,908.50 | |
| $748.84 | $74,884.00 | |
| $741.41 | $370,705.00 | |
| $734.06 | $1,101,090.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes