Reference Only
MS25383-1
Basic / Snap Action Switches Pin Plunger Actuator Slvr Contacts-Screw
Datasheet
MS25383-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Basic / Snap Action Switches | |
| Series | BZ | |
| Type | Micro Switch | |
| Contact Form | SPDT | |
| Switch Function | ON - (OFF), OFF - (ON) | |
| Actuator | Plunger | |
| Current Rating | 10 A | |
| Voltage Rating AC | 250 VAC | |
| Operating Force | 454 gf to 737 gf | |
| Termination Style | Screw | |
| Mounting Style | Chassis Mount | |
| IP Rating | IP64 | |
| Packaging | Bulk | |
| Actuator Style | Plunger | |
| Contact Material | Silver | |
| Illuminated | Non-Illuminated | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Snap Action Switches | |
| Subcategory | Switches | |
| Tradename | Microswitch | |
| Part # Aliases | MS25383-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509040 |
| TARIC | 8536508099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
117In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $40.96 | $40.96 | |
| $40.06 | $200.30 | |
| $38.25 | $382.50 | |
| $37.50 | $937.50 | |
| $36.76 | $1,838.00 | |
| $36.04 | $3,604.00 | |
| $35.33 | $5,299.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Switch Actuators AN3168-2

Switch Actuators AN3169-1

Switch Actuators AN3167-1

Switch Actuators SWITCH BASIC

Switch Actuators SWITCH SNAP

Switch Actuators SWITCH BASIC
Sign in to add projects and notes