Reference Only
MS25224-1
Switch Bezels / Switch Caps Micro Switch Packet
Datasheet
MS25224-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Caps | |
| Type | Safety Guard | |
| For Use With | Toggle Switches | |
| Color | Red | |
| Packaging | Each | |
| Height | 27.76 mm | |
| Illumination | Non-Illuminated | |
| Length | 46.48 mm | |
| Material | Plastic | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories | |
| Width | 19.05 mm | |
| Part # Aliases | MS25224-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
69In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $236.48 | $236.48 | |
| $223.07 | $2,230.70 | |
| $211.28 | $5,282.00 | |
| $209.19 | $10,459.50 | |
| $204.58 | $20,458.00 | |
| $198.39 | $99,195.00 | |
| $195.12 | $292,680.00 | |
| $191.78 | $575,340.00 |
Need more?
Sign in to add projects and notes