Reference Only
MS25011-1
Basic / Snap Action Switches SPDT 1A at 115 Vac Integral Lever
Datasheet
MS25011-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Basic / Snap Action Switches | |
| Type | Micro Switch | |
| Contact Form | SPDT | |
| Switch Function | ON - (OFF), OFF - (ON) | |
| Actuator | Lever | |
| Current Rating | 25 A | |
| Voltage Rating AC | 125 VAC | |
| Voltage Rating DC | 120 VDC | |
| Operating Force | 2.78 N to 6.12 N | |
| Termination Style | Screw | |
| Mounting Style | Chassis Mount | |
| Packaging | Each | |
| Actuator Style | Lever | |
| Illuminated | Non-Illuminated | |
| Product Type | Snap Action Switches | |
| Subcategory | Switches | |
| Tradename | Microswitch | |
| Part # Aliases | MS25011-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536509040 |
| TARIC | 8536508099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
28In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $390.89 | $390.89 | |
| $382.98 | $1,148.94 | |
| $370.23 | $1,851.15 | |
| $362.97 | $3,629.70 | |
| $355.85 | $8,896.25 | |
| $348.88 | $34,888.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes