Reference Only
MS25008-1
Basic / Snap Action Switches 10A @ 28 VDC DPDT Plunger Screw
Datasheet
MS25008-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Basic / Snap Action Switches | |
| Type | Micro Switch | |
| Contact Form | DPDT | |
| Switch Function | OFF - (ON) | |
| Actuator | Plunger, Pin | |
| Current Rating | 10 A | |
| Voltage Rating AC | 125 VAC, 250 VAC | |
| Voltage Rating DC | 250 VDC | |
| Operating Force | 3.34 N to 5.56 N | |
| Termination Style | Screw | |
| Mounting Style | Chassis Mount | |
| Packaging | Bulk | |
| Actuator Style | Plunger | |
| Illuminated | Non-Illuminated | |
| Product Type | Snap Action Switches | |
| Subcategory | Switches | |
| Tradename | Microswitch | |
| Part # Aliases | MS25008-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509040 |
| TARIC | 8536500700 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead CAS# 7439-92-1 |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $166.61 | $166.61 | |
| $157.91 | $789.55 | |
| $156.35 | $1,563.50 | |
| $154.80 | $3,870.00 | |
| $153.27 | $7,663.50 | |
| $151.75 | $15,175.00 | |
| $150.25 | $30,050.00 | |
| $148.76 | $74,380.00 |
Need more?
Associated Parts

Switch Actuators SNAP ACTION PLUNGER QC 15A 277

Switch Actuators SWITCH SNAP

Switch Actuators SWITCH SNAP

Switch Actuators SWITCH BASIC
Sign in to add projects and notes