MPRLF0160MG0000SA Honeywell

MPRLF0160MG0000SA

Board Mount Pressure Sensors MICROPRESSURE BOARD MT SENSOR

Manufacturer:

Mfr Part:
MPRLF0160MG0000SA

TTI Part:
MPRLF0160MG0000SA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBoard Mount Pressure Sensors
Pressure TypeGauge
Operating Pressure0 bar to 160 mbar
Accuracy0.25 %
Output TypeDigital
Mounting StyleSMD/SMT
Interface TypeSPI
Operating Supply Voltage3.3 V
Resolution24 bit
Package / Case5 mm x 5 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Port Size2.5 mm
Product TypeBoard Mount Pressure Sensors
SubcategorySensors
Supply Voltage - Max3.6 V
Supply Voltage - Min1.8 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS9026204000
TARIC9026202000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 700 / Multiples: 700)
Quantity Unit PriceExt. Price
$14.11$9,877.00
$13.97$19,558.00
$13.83$96,810.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.