Reference Only
MLH100PGL01B
Pressure Sensors - Industrial 9.5V 0 to 100psi AMPLIFI GAGE 25 Ohm
Datasheet
MLH100PGL01B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Pressure Sensors - Industrial | |
| Product | Transmitters | |
| Operating Pressure | 0 psi to 100 psi | |
| Pressure Type | Gauge | |
| Accuracy | 0.25 % | |
| Output Type | Milliamp | |
| Port Size | 1/4 in - 18 NPT | |
| Operating Supply Voltage | 30 V | |
| Height | 25.97 mm | |
| Length | 52.603 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Each | |
| Pressure Port | Port | |
| Product Type | Industrial Pressure Sensors | |
| Series | MLH | |
| Subcategory | Sensors | |
| Width | 30.988 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 9026204000 |
| TARIC | 9026202000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 50 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $290.57 | $7,264.25 | |
| $274.42 | $13,721.00 | |
| $258.29 | $25,829.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.