Reference Only
MLH100PGB06A
Pressure Sensors - Industrial Gage,Amplified100psi 1/8-27 NPT, 5 Vdc
Datasheet
MLH100PGB06A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Pressure Sensors - Industrial | |
| Product | Transducers | |
| Operating Pressure | 0 psi to 100 psi | |
| Pressure Type | Gauge | |
| Accuracy | 0.25 % | |
| Output Type | Amplified | |
| Port Size | 1/8 in - 27 NPT | |
| Output Voltage | 4 V | |
| Operating Supply Voltage | 5 V | |
| Height | 25.97 mm | |
| Length | 62.509 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Operating Supply Current | 4 mA | |
| Packaging | Each | |
| Pressure Port | Port | |
| Product Type | Industrial Pressure Sensors | |
| Series | MLH | |
| Subcategory | Sensors | |
| Width | 30.988 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 9026204000 |
| TARIC | 9026208000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $293.74 | $7,343.50 | |
| $290.51 | $14,525.50 | |
| $275.17 | $27,517.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes