Reference Only

MLH02KPSB06A

Pressure Sensors - Industrial Gage,Amplified,2Kpsi 1/8-27 NPT, 5 Vdc

Manufacturer:

Mfr Part:
MLH02KPSB06A

TTI Part:
MLH02KPSB06A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryPressure Sensors - Industrial
ProductTransducers
Operating Pressure0 psi to 2000 psi
Pressure TypeGauge
Accuracy0.25 %
Output TypeAmplified
Port Size1/8 in - 27 NPT
Output Voltage4 V
Operating Supply Voltage5 V
Height25.97 mm
Length62.509 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Operating Supply Current4 mA
PackagingBulk
Pressure PortPort
Product TypeIndustrial Pressure Sensors
SeriesMLH
SubcategorySensors
Width30.988 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS9026204000
TARIC9026208000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$287.38$7,184.50
$284.53$14,226.50
$275.17$27,517.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes