Reference Only

MIPAN2XX150PSAAX

Pressure Sensors - Industrial PRESSURE SENSOR 150PSI ABS

Manufacturer:

Mfr Part:
MIPAN2XX150PSAAX

TTI Part:
MIPAN2XX150PSAAX

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryPressure Sensors - Industrial
ProductTransducers
Operating Pressure150 psi
Pressure TypeSealed Gauge
Accuracy0.15 %
Output TypeAnalog
Port Size1/8-27 NPT
Mounting StyleScrew Mount
Operating Supply Voltage5 V
IP RatingIP67
Maximum Operating Temperature+ 120 C
Minimum Operating Temperature- 40 C
Operating Supply Current6.5 mA
PackagingBox
Pressure PortPort
Product TypeIndustrial Pressure Sensors
SeriesMIP
SubcategorySensors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS9026204000
TARIC9026202000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 31 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$65.18$65.18
$61.96$309.80
$55.91$1,397.75
$55.35$2,767.50
$54.80$4,658.00
$54.26$9,821.06
$53.72$32,285.72
$53.19$51,115.59
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes