Reference Only

MIPAN2XX100PSAAX

Pressure Sensors - Industrial MIP,RAT.100PSI,PACKARD,1/8NPT

Manufacturer:

Mfr Part:
MIPAN2XX100PSAAX

TTI Part:
MIPAN2XX100PSAAX

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryPressure Sensors - Industrial
ProductTransducers
Operating Pressure100 psi
Pressure TypeSealed Gauge
Accuracy0.15 %
Output TypeAnalog
Port Size1/8-27 NPT
Mounting StyleScrew Mount
Output Voltage500 mV to 4.5 V
Operating Supply Voltage5 V
Diameter17 mm
IP RatingIP67
Length46.2 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Operating Supply Current6.5 mA
PackagingBox
Pressure PortPort
Product TypeIndustrial Pressure Sensors
SeriesMIP
SubcategorySensors
Supply Voltage - Max5.25 V
Supply Voltage - Min4.75 V

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS9026204000
TARIC9026202000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

331In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$69.68$69.68
$62.28$186.84
$58.81$294.05
$57.72$577.20
$55.55$1,388.75
$54.25$2,712.50
$53.71$4,565.35
$53.18$9,625.58
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes