Reference Only
MIPAN2XX006BAAAX
Pressure Sensors - Industrial
Datasheet
MIPAN2XX006BAAAX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Pressure Sensors - Industrial | |
| Product | Transducers | |
| Operating Pressure | 6 bar | |
| Pressure Type | Absolute | |
| Accuracy | 0.15 % | |
| Output Type | Analog | |
| Port Size | 1/8-27 NPT | |
| Mounting Style | Screw Mount | |
| Operating Supply Voltage | 5 V | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | + 120 C | |
| Minimum Operating Temperature | - 40 C | |
| Operating Supply Current | 6.5 mA | |
| Packaging | Box | |
| Pressure Port | Port | |
| Product Type | Industrial Pressure Sensors | |
| Series | MIP | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 9026204000 |
| TARIC | 9026202000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 51 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 85 / Multiples: 85)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $58.40 | $4,964.00 | |
| $56.83 | $14,491.65 | |
| $56.27 | $38,263.60 | |
| $55.71 | $56,824.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
5 available now at ttieurope.com
My Notes
Sign into see notes.