Reference Only
MIPAN1XX100PSAAX
Pressure Sensors - Industrial MIP,RAT.100PSI,PACKARD,1/4NPT
Datasheet
MIPAN1XX100PSAAX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Pressure Sensors - Industrial | |
| Product | Transducers | |
| Operating Pressure | 100 psi | |
| Pressure Type | Sealed Gauge | |
| Accuracy | 0.15 % | |
| Output Type | Analog | |
| Port Size | 1/4-18 NPT | |
| Mounting Style | Screw Mount | |
| Output Voltage | 500 mV to 4.5 V | |
| Operating Supply Voltage | 5 V | |
| Diameter | 17 mm | |
| IP Rating | IP67 | |
| Length | 49 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Operating Supply Current | 6.5 mA | |
| Packaging | Box | |
| Pressure Port | Port | |
| Product Type | Industrial Pressure Sensors | |
| Series | MIP | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 5.25 V | |
| Supply Voltage - Min | 4.75 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 9026204000 |
| TARIC | 9026202000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
18In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $66.14 | $66.14 | |
| $65.47 | $130.94 | |
| $58.81 | $176.43 | |
| $56.70 | $567.00 | |
| $56.13 | $1,403.25 | |
| $55.56 | $4,722.60 | |
| $52.84 | $13,474.20 | |
| $52.31 | $35,570.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes