Reference Only
MIPAM1AA050PAAAX
Pressure Sensors - Industrial INDUSTRIAL PRESSURE SENSOR
Datasheet
MIPAM1AA050PAAAX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Pressure Sensors - Industrial | |
| Product | Transducers | |
| Operating Pressure | 50 psi | |
| Pressure Type | Absolute | |
| Accuracy | 0.15 % | |
| Output Type | Analog | |
| Mounting Style | Screw Mount | |
| Operating Supply Voltage | 5 V | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | + 120 C | |
| Minimum Operating Temperature | - 40 C | |
| Operating Supply Current | 6.5 mA | |
| Packaging | Each | |
| Pressure Port | Port | |
| Product Type | Industrial Pressure Sensors | |
| Series | MIP | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| HTS | 9026204000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
465In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 181 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $64.38 | $11,652.78 | |
| $63.74 | $43,406.94 | |
| $63.11 | $60,648.71 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes