Reference Only
MCA7711
Switch Actuators SWITCH SNAP
Datasheet
MCA7711 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Actuators | |
| Series | MCA | |
| Type | Plunger | |
| For Use With | Basic Snap Action Switches | |
| Designed for | BA, BE Series | |
| Packaging | Bulk | |
| Height | 6.985 mm | |
| Length | 47.625 mm | |
| Mounting Style | Panel Mount | |
| Product Type | Switch Actuators | |
| Product | Actuators | |
| Subcategory | Switch Accessories | |
| Termination Style | Solder Pin | |
| Width | 26.988 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 6a/6a-I |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $174.44 | $1,744.40 | |
| $95.95 | $47,975.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes