Reference Only
MC7711
Switch Actuators AN3167-1
Datasheet
MC7711 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Actuators | |
| Type | Plunger | |
| For Use With | Basic Snap Action Switches | |
| Designed for | BM, BZ Series | |
| Packaging | Bulk | |
| Height | 94.7 mm | |
| Illumination | Non-Illuminated | |
| Length | 52.6 mm | |
| Mounting Style | Panel Mount | |
| Product Type | Switch Actuators | |
| Product | Actuators | |
| Subcategory | Switch Accessories | |
| Termination Style | Screw | |
| Width | 20.6 mm | |
| Part # Aliases | AN3167-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 6a/6a-I |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
202In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $107.82 | $107.82 | |
| $106.74 | $213.48 | |
| $96.50 | $965.00 | |
| $93.15 | $1,863.00 | |
| $92.22 | $2,766.60 | |
| $89.27 | $8,927.00 | |
| $88.38 | $17,676.00 | |
| $87.50 | $43,750.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes