Reference Only
MC2711H
Switch Actuators SWITCH BASIC
Datasheet
MC2711H DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Actuators | |
| Type | Plunger | |
| For Use With | Basic Snap Action Switches | |
| Designed for | BM, BZ Series | |
| Packaging | Bulk | |
| Height | 53.6 mm | |
| Length | 52.6 mm | |
| Product Type | Switch Actuators | |
| Subcategory | Switch Accessories | |
| Termination Style | Screw | |
| Width | 20.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 6a/6a-I |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $123.12 | $3,693.60 | |
| $64.87 | $32,435.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.