Reference Only

MA240SAN

Speed Sensors 15.9 mm 60V High Output

Manufacturer:

Mfr Part:
MA240SAN

TTI Part:
MA240SAN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategorySpeed Sensors
TypeVariable Reluctance Speed (VRS)
Output Voltage60 V
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 55 C
SeriesHigh Output
Barrel Size15.9 mm
Maximum Frequency40 kHz
PackagingEach
Product TypeSpeed Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8543704500
TARIC9029203890
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

25In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$273.04$6,826.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.