Reference Only
MA230SAN
Speed Sensors Seald Front-End 175V VRS Sensor
Datasheet
MA230SAN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Speed Sensors | |
| Maximum Operating Temperature | + 150 C | |
| Packaging | Each | |
| Product Type | Speed Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8543704500 |
| TARIC | 8543701000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $365.99 | $365.99 | |
| $298.67 | $7,466.75 | |
| $295.72 | $29,572.00 | |
| $292.79 | $73,197.50 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.