Reference Only
M8805/55-001
Basic / Snap Action Switches Enclosed SW N.O.DPST
Datasheet
M8805/55-001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Basic / Snap Action Switches | |
| Actuator | Plunger | |
| Termination Style | Solder Pin | |
| Packaging | Each | |
| Illuminated | Non-Illuminated | |
| Product Type | Snap Action Switches | |
| Subcategory | Switches | |
| Part # Aliases | M8805/55-001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $565.53 | $565.53 | |
| $559.93 | $1,679.79 | |
| $554.39 | $2,771.95 | |
| $436.16 | $4,361.60 | |
| $431.84 | $10,796.00 | |
| $427.57 | $21,378.50 | |
| $423.33 | $42,333.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes