Reference Only
M5423/16-01
Switch Hardware SEALING RING FOR TOGGLE
Datasheet
M5423/16-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Washer | |
| For Use With | Pushbutton Switches | |
| Designed for | AT, NT, TL, TS, TW Series | |
| Packaging | Each | |
| Height | 16.87 mm | |
| Illumination | Non-Illuminated | |
| Length | 16.87 mm | |
| Material | Silicone Elastomer | |
| Mounting Style | Snap On | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Width | 2.79 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926904590 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,398In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.92 | $25.84 | |
| $11.51 | $115.10 | |
| $10.64 | $532.00 | |
| $10.19 | $1,019.00 | |
| $9.83 | $2,457.50 | |
| $9.67 | $4,835.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes