Reference Only
LSZ7D1A
Limit Switches SP REPLACEMENT PLUG-IN ASSY
Datasheet
LSZ7D1A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Limit Switches | |
| Illuminated | Non-Illuminated | |
| Mounting Style | Chassis Mount | |
| Product Type | Limit Switches | |
| Series | HDLS | |
| Subcategory | Switches | |
| Type | Enclosed Limit Switch |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509055 |
| TARIC | 8536500700 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $295.57 | $2,955.70 | |
| $272.03 | $8,160.90 | |
| $269.34 | $26,934.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.