Reference Only
LSZ7A1A
Switch Hardware 6A @ 120VAC Electro
Datasheet
LSZ7A1A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Hardware | |
| Type | Limit Switch Hardware | |
| For Use With | Limit Switches | |
| Designed for | HDLS Series | |
| Series | HDLS | |
| Packaging | Each | |
| Illumination | Non-Illuminated | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536500700 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $197.15 | $197.15 | |
| $184.60 | $923.00 | |
| $171.69 | $1,716.90 | |
| $169.99 | $5,099.70 | |
| $167.98 | $16,798.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes