Reference Only
LSZ617
Switch Actuators Rod Spring Lever Replacement Part
Datasheet
LSZ617 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Actuators | |
| Series | HDLS | |
| Type | Lever | |
| For Use With | Limit Switches | |
| Designed for | HDLS Series | |
| Packaging | Each | |
| Illumination | Non-Illuminated | |
| Material | Delrin | |
| Mounting Style | Snap On | |
| Product Type | Switch Actuators | |
| Product | Limit Switch Actuators | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536500700 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $70.49 | $2,114.70 | |
| $68.01 | $6,801.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.