Reference Only

LSZ61

Switch Actuators Flxble Loop Lth 6 in Cap Scrw Lngt: 6 in

Manufacturer:

Mfr Part:
LSZ61

TTI Part:
LSZ61

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategorySwitch Actuators
SeriesHDLS
TypeLever
For Use WithLimit Switches
Designed forHDLS Series
PackagingEach
IlluminationNon-Illuminated
Mounting StyleSnap On
Product TypeSwitch Actuators
ProductLimit Switch Actuators
SubcategorySwitch Accessories

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8536500700
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

183In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$36.84$36.84
$32.27$161.35
$31.94$319.40
$31.61$948.30
$30.82$3,082.00
$30.51$7,627.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.