Reference Only

LSZ55D

Switch Actuators Metal rollr frnt mnt offset Fixed Lever

Manufacturer:

Mfr Part:
LSZ55D

TTI Part:
LSZ55D

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategorySwitch Actuators
SeriesHDLS
TypeRoller
For Use WithLimit Switches
Designed forHDLS Series
PackagingBulk
IlluminationNon-Illuminated
MaterialSteel
Product TypeSwitch Actuators
ProductActuators
SubcategorySwitch Accessories
Width0.25 in

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8536500700
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

85In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$37.02$37.02
$36.29$108.87
$35.58$177.90
$34.38$343.80
$31.70$792.50
$28.31$1,415.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.