Reference Only
LSZ54V
Switch Actuators Alum flexible cable 122mm adjustable rod
Datasheet
LSZ54V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Actuators | |
| Series | HDLS | |
| Packaging | Bulk | |
| Height | 122 mm | |
| Length | 19 mm | |
| Product Type | Switch Actuators | |
| Subcategory | Switch Accessories | |
| Width | 18.7 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536500700 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
15In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $35.11 | $35.11 | |
| $34.18 | $170.90 | |
| $33.84 | $338.40 | |
| $33.49 | $837.25 | |
| $33.15 | $1,657.50 | |
| $32.81 | $3,281.00 | |
| $32.48 | $8,120.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.