Reference Only
LSZ54R
Switch Actuators Spring Wire Std Aluminum
Datasheet
LSZ54R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Actuators | |
| Series | HDLS | |
| Type | Lever, Roller | |
| For Use With | Limit Switches | |
| Designed for | HDLS Series | |
| Packaging | Each | |
| Illumination | Non-Illuminated | |
| Mounting Style | Snap On | |
| Product Type | Switch Actuators | |
| Product | Limit Switch Actuators | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536500700 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
7In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $41.36 | $41.36 | |
| $40.55 | $121.65 | |
| $39.74 | $198.70 | |
| $36.71 | $367.10 | |
| $35.79 | $894.75 | |
| $34.53 | $1,726.50 | |
| $33.38 | $3,338.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes