Reference Only

LSZ54P

Switch Actuators Delrin Rod Rotary Actuated Swch

Manufacturer:

Mfr Part:
LSZ54P

TTI Part:
LSZ54P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategorySwitch Actuators
SeriesHDLS
TypeLever
For Use WithLimit Switches
Designed forHDLS Series
PackagingEach
Height305 mm
IlluminationNon-Illuminated
Length22.8 mm
MaterialDelrin
Mounting StyleSnap On
Product TypeSwitch Actuators
ProductLimit Switch Actuators
SubcategorySwitch Accessories
Width19.7 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8536500700
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 30 / Multiples: 1)
Quantity Unit PriceExt. Price
$82.95$2,488.50
$80.04$9,604.80
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.